Sealey AK5604 Impact Spline Key Set 8pc 1/2"sq Drive

Order Code:

89-5419

Brand: Sealey MPN: AK5604 EAN-13: 5024209945400
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £45.29 £40.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Molybdenum steel impact sockets with 1/2"Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.

Model NoAK5604
Contents:Impact Spline Socket Bits; M5, M6, M8, M10, M12, M14, M16, M18
Drive:1/2"Sq
Maximum Length:78mm
Minimum Length:78mm
Nett Weight:1.08Kg

Type Spline key set
Lifetime Warranty Yes
Material Chrome molybdenum steel
Pieces 8
Sizes M5 to M18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot