Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey AK4739 HSS Cobalt Spot Weld Drill Bit Ø8 x 120mm

Order Code:  

84-9785

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK4739 Copy to clipboard EAN-13: 5051747990685
  • Country of Origin: China
 Report an error

Discontinued

Suitable for drilling out spot welds, can be used on galvanized and high stress steels. Solid Cobalt allows for re-sharpening which extends the product life. Packed in high density case for safe storage.

Model NoAK4739
Length:120mm
Nett Weight:0.04Kg
Size:8mm

Type HSS cobalt spot weld
Diameter 8mm
Length 120mm
Lifetime Warranty No

Reviews


Be the first to submit a review