Christmas Opening Hours and Delivery Dates here

Sealey AK4729 HSS Cobalt Spot Weld Drill Bit Ø6 x 93mm

Order Code:

84-9783

Brand: Sealey MPN: AK4729 EAN-13: 5051747990678
  • Country of Origin: China
  • View All

Discontinued


Suitable for drilling out spot welds, can be used on galvanized and high stress steels. Solid Cobalt allows for re-sharpening which extends the product life. Packed in high density case for safe storage.

Model NoAK4729
Length:93mm
Nett Weight:0.02Kg
Size:6mm

Type HSS cobalt spot weld
Diameter 6mm
Overall Length 93mm
Lifetime Warranty No

Trustpilot