Christmas Opening Hours and Delivery Dates here

Sealey AK4332 Screwdriver Set 11pc PowerMAX®

Order Code:

94-2036

Brand: Sealey MPN: AK4332 EAN-13: 5054511270617

Discontinued


High quality S2 steel, satin finished shafts with shot blasted and magnetized tips. Ergonomically shaped handles minimize roll and maximize power transfer from hand to fixing. Features distinctive driver type marking for fast identification and hanging hole for alternative storage.
  • High quality S2 steel, satin finished shafts with shot blasted and magnetized tips.
  • Ergonomically shaped handles minimize roll and maximize power transfer from hand to fixing.
  • Features distinctive driver type marking for fast identification and hanging hole for alternative storage.
  • Contents: Slotted
  • 3 x 75, 5 x 125, 6 x 150, 8 x 150mm, Phillips
  • #1 x 80, #2 x 100, Pozi: #1 x 80, #2 x 100mm, VDE Screwdrivers - Slotted
  • 4 x 100mm, Phillips
  • #1 x 80mm, 110-480mm Telescopic Magnetic Pick-Up Tool.
  • Lifetime guarantee*.
  • Model No. AK4332
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot