Sealey AK2109 Power Tool Bit Set 56pc Colour Coded S2

Order Code:

89-7944

Brand: Sealey MPN: AK2109 EAN-13: 5051747600430
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged from high quality S2 steel. Popular range of 25mm and 75mm impact grade torsion bits for the professional user. 75mm Bits feature no shoulder for easier access to recessed fixings. Colour-coded for fast identification and includes automatic quick release chuck.

Model NoAK2109
Contents:25mm Bits; Slotted - 4 (x2), 5 (x2), 6mm (x2), Phillips - #1 (x3), #2 (x3), #3 (x3), Pozi - #1 (x3), #2 (x3), #3 (x3), TRX-Star* - T10 (x2), T15 (x2), T20 (x2), T25 (x2), T27 (x2), T30 (x2), T40 (x2), Security TRX-Star* - T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex - 4, 5, 6mm, 75mm Bits; Slotted - 6mm, Phillips - #1, #2, #3, Pozi; #1, #2, #3, 65mm Quick Release Bit Holder
Nett Weight:0.57Kg

Diameter 6mm
Lifetime Warranty Yes
Number of Bits 56
Smallest Diameter 4mm

Trustpilot