Easter Opening Hours and Delivery Dates here

Sealey AB063STPH Self Tapping Screw Assortment 700pc Pan Head Pozi Zinc

Order Code:

84-1926

Brand: Sealey MPN: AB063STPH EAN-13: 5054511053432
Qty Unit Price (Ex VAT)
1+ £27.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Assortment box of 700 self tapping pan head Pozi screws DIN 7981CZ.

Model NoAB063STPH
Contents:(Approximate Quantity) Diameter x Length; 3.5 x 13 (x100), 3.5 x 19 (x100), 4.2 x 13 (x100), 4.2 x 19 (x50), 4.2 x 25 (x50), 4.8 x 13 (x50), 4.8 x 19 (x50), 4.8 x 25 (x50), 4.8 x 38 (x50), 5.5 x 19 (x50), 5.5 x 25mm (x50)
Nett Weight:1.87Kg

Type Screw Assortment
Contents Diameter x Length; 3.5 x 13 (x100), 3.5 x 19 (x100), 4.2 x 13 (x100), 4.2 x 19 (x50), 4.2 x 25 (x50), 4.8 x 13 (x50), 4.8 x 19 (x50), 4.8 x 25 (x50), 4.8 x 38 (x50), 5.5 x 19 (x50), 5.5 x 25mm (x50)
Driver Type Pozidriv
Fastener Material Zinc
Lifetime Warranty No
Nett Weight 1.87kg
Screw Head Style Pan head
Thread Length Various
Thread Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot