Easter Opening Hours and Delivery Dates here

Sealey 2501LE Trolley Jack 2.5tonne Low Entry with Rocket Lift

Order Code:

94-0009

Brand: Sealey MPN: 2501LE EAN-13: 5054630270963
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £117.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes. Universal joint release mechanism allows safer, more controlled lowering of jack. Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor. Profiled lifting arm gives low clearance height of just 85mm making it suitable for sports and custom cars. Heavy-duty steel chassis provides stability and endurance. Fitted with an overload valve for added safety. Hydraulic oil by-pass system protects ram from being overextended.
  • Min./Max. Saddle Height: 85/495mm.
  • Chassis Length: 701mm.
  • Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes.
  • Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor.
  • Universal joint release mechanism allows safer, more controlled lowering of jack.
  • Heavy-duty steel chassis provides stability and endurance.
  • Profiled lifting arm allows low clearance height of just 85mm making it suitable for sports and custom cars.
  • Fitted with an overload valve for added safety.
  • Model No. 2501LE
Type Trolley Jack
Load Capacity 2.5 Tonne
Length 701mm
Maximum Chassis Height 151mm
Maximum Saddle Height 495mm
Minimum Saddle Height 88mm
Nett Weight 30.3kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot