Easter Opening Hours and Delivery Dates here

Seagate STKX4000402 Game Drive Xbox 4TB 2.5in external HDD USB 3.2 Black

Order Code:

20-1046

Brand: Seagate MPN: STKX4000402 EAN-13: 3660619041251
Qty Unit Price (Ex VAT)
1+ £184.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Seagate's STKX4000402 is a Game Drive for Xbox featuring a 4TB capacity within a compact 2.5-inch form factor external hard disk drive. Designed for enhanced data storage and transfer, this external HDD connects via a USB 3.2 interface, ensuring high-speed data exchange ideal for gaming consoles where performance reliability is critical. With its substantial storage capacity, it is adept at storing large gaming libraries and facilitating efficient external data backup solutions. Its portable nature makes it particularly suitable for mobile gaming configurations and off-site data transfers where space and portability are advantageous.
Bus powered USB
Depth 122.5mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 4 TB
Height 21.5mm
Master (outer) case height 172mm
Master (outer) case length 192mm
Master (outer) case net weight 1.54 kg
Master (outer) case width 118mm
Package depth 149mm
Package height 45mm
Package weight 352 g
Package width 106mm
Pallet net height 104.6cm
Pallet net length 118.4cm
Pallet net weight 391.1 kg
Pallet net width 84.6cm
Product colour Black
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 266 g
Width 81mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot