Easter Opening Hours and Delivery Dates here

Seagate STKW8000400 Game Drive Hub for Xbox 8TB USB 3.2 Black External

Order Code:

20-1044

Brand: Seagate MPN: STKW8000400 EAN-13: 3660619041299
Qty Unit Price (Inc VAT)
1+ £308.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Seagates STKW8000400 Game Drive Hub for Xbox is a sophisticated external hard disk drive designed specifically for gaming applications, featuring an 8TB storage capacity within a compact 2.5-inch form factor. Utilising USB 3.2 connectivity, this portable disk drive facilitates high-speed data transfer, making it an ideal solution for external data backup or expanding storage capabilities for gaming consoles. The devices robust build and compatibility with Xbox systems offer reliable performance for gamers who require substantial storage for their extensive game libraries and multimedia files. With an emphasis on portability and ease of implementation, this product from Seagate is engineered to meet the demands of both professional and recreational gaming environments.
Bus powered USB
Cables included USB
Depth 206mm
Ethernet LAN No
External power adapter Yes
Harmonized System (HS) code 84717050
HDD capacity 8 TB
Height 128mm
Master (outer) case height 276mm
Master (outer) case length 355mm
Master (outer) case net weight 6.97 kg
Master (outer) case width 249mm
Package depth 80mm
Package height 233mm
Package weight 1.64 kg
Package width 236mm
Pallet net height 114.9cm
Pallet net length 121.9cm
Pallet net weight 356.6 kg
Pallet net width 101.6cm
Product colour Black
Thunderbolt technology No
USB connector USB Type-A / USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 1.35 kg
Width 49.2mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot