Christmas Opening Hours and Delivery Dates here

Scotch 9691933 Adhesive Film 33m x 19mm Transparent High Adhesion

Order Code:

10-5588

Brand: Scotch MPN: 9691933 EAN-13: 4054596814837
Qty Unit Price (Inc VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 17/01/2026

This Scotch transparent adhesive film measures 33 metres in length and 19 millimetres in width, designed for versatile application needs. Commonly used for sealing, mending or attaching documents and items in both office and home environments.
Type Adhesive film
Width 19mm
Length 33m
Colour Transparent
Thickness 0.13mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material High-strength acrylic adhesive 300
Material thickness 0.13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot