Christmas Opening Hours and Delivery Dates here

Scotch 9241933 Transfer Tape 33m x 19mm Transparent Temp-Resistant

Order Code:

10-5566

Brand: Scotch MPN: 9241933 EAN-13: 5010027551244
Qty Unit Price (Inc VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 09/01/2026

the Scotch 9241933 Transfer Tape features dimensions of 33 m in length and 19 mm in width. This transparent tape is ideal for bonding applications requiring precise adhesive transfer without a backing. It is commonly used in graphic arts, printing, and labelling.
Type Transfer tape
Width 19mm
Length 33m
Colour Transparent
Thickness 0.05mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Medium-firm Acrylic
Pressure Sensitive
Acrylate adhesive 400 with high initial adhesion
Material thickness 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot