Christmas Opening Hours and Delivery Dates here
SCL IS440 40A 4 Pole AC Rotary Enclosed Isolator IP65

SCL IS440 40A 4 Pole AC Rotary Enclosed Isolator IP65

Order Code:

28-0543

Brand: SCL MPN: IS440

Discontinued


The SCL IS440 40A AC 4-pole rotary enclosed isolator is designed so that in the OFF position it is padlockable and the interlocked cover is removeable. It has captive retained cover screws.


  • M20/25 Knockouts up to 63A (Top & Bottom)
  • M25/32 Knockouts up to 80 to 100A (Top & Bottom)
  • Earth and Neutral terminals included
  • Weatherproof to IP65
  • Conforms to IEC 60947-3
Type Isolator switch
Rated Current 40A

Trustpilot