Christmas Opening Hours and Delivery Dates here

SCI R9-124LB1-01-BGG4 LED Indicator Light Green 12V DC

Order Code:

63-5907

Brand: SCI MPN: R9-124LB1-01-BGG4

Discontinued


A panel mounting LED indicator consisting of a 5mm green LED in a 19.1mm diameter bezel.


  • Case colour: Black
  • Colour: Green
  • Connection: Blade terminal 6.3mm
  • Dimensions, length: 33.4mm
  • Dimensions, Ø: 20mm
  • Fitting type: Screw fixing
  • Light intensity I(V): 700 mcd
  • Material (LoV): Polyamide
  • Max. temperature: 85°C
  • Min. temperature: -20°C
  • Mounting diameter: 16mm
  • Operating current: 20mA
  • Operating voltage (nom.): 12V DC
  • Radiation angle: 100°
  • Type R9-124LB-01-BGG4
Voltage 12V
Current 20mA
Brightness (mcd) 700mcd
Bezel Black
Colour Green
Size 19.1mm
View Angle 100°

Trustpilot