SCI R13-914 BLACK 6A Through Switch for 3-Core Cable

Order Code:

75-0062

Brand: SCI MPN: R13-914 BLACK

Discontinued


A single pole in-line switch with rocker actuator.


  • On position is clearly marked by a legend printed onto the concave rocker face
  • Suitable for table lamps etc.
  • Dimensions 64(L) x 31(W) x 20(D)mm
  • Available in black
Contact Configuration On / off
Current Rating (Amps) 2A
Illumination Type None
Type Rocker switch

Questions

*Question functionality currently disabled
Monday, January 6, 2014 | Question by: Rapid Customer | Product code: 75-0062
Q. Does the switch have screw terminals for securing both the L and N wires
A. Hi SJ. Thank you for your question. These units only have 2 screw terminals inside for each pole of the switch.

Trustpilot