Christmas Opening Hours and Delivery Dates here

SCI R13-559B1RT 6A Illuminated Pushbutton Switch 2P SPST Off-On Red Spot

Order Code:

63-4565

Brand: SCI MPN: R13-559B1RT

Discontinued


A 6A SPST illuminated push button switch with latching action. The switch is normally open and is closed when the button is pushed once. Pushing the button again opens the switch.


  • Bulb type: LED
  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Contact type: 1 maker
  • Function: latching
  • Light colour: Red
  • Lighting type: spot lighting
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 20.2mm
  • Switch features: protuding
  • Switch position: 1x Off/On
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • SCI type: R13-559B1
Type Push-button
Contact Configuration Off / on
Current Rating 6A
Illumination Red
Illumination Type LED

You may also like


Trustpilot