SCI R13-508BL-05RT 1.5A Illuminated Pushbutton Switch Red 2P SPST On-Off

SCI R13-508BL-05RT 1.5A Illuminated Pushbutton Switch Red 2P SPST On-Off

Order Code:

63-3053

Brand: SCI MPN: R13-508BL-05RT

Discontinued


A 1.5A SPST illuminated push button switch with latching action. The switch is normally open and is closed when the red button is pushed once. Pushing the button again opens the switch.


  • Bulb type: LED
  • Casing/button colour: Red
  • Connections: Solder pins
  • Contact resistance: Max 50mΩ
  • Contact type: 1 maker
  • Dielectric strength: 1500V AC/60s
  • Front panel thickness: Max 7mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Red
  • Lighting type: area illumination
  • Mounting diameter: 16mm
  • Switch features: protuding
  • Switch position: 1x Off/On
  • Switching current (max.): 1.5A
  • Switching voltage: 250V AC
  • Approval UL
  • SCI type: R13-508BL-05 Red
Type Push-button
Contact Configuration Off / on
Current Rating 1.5A
Illumination Red
Illumination Type LED

Trustpilot