SCI R13-292D6-0 Toggle Switch 250V AC 8A 1x On/Off/On IP67 Latch

Order Code:

63-0871

Brand: SCI MPN: R13-292D6-0

Discontinued


An 8A DPDT rocker switch with a centre-off position. The actuator is illuminated by a red or green LED.


  • Bulb type: LED
  • Light colour: Green, Red
  • Lighting type: spot lighting
  • Casing/button colour: Black
  • Connections: Blade terminal 6.3mm
  • Length: 47.3mm
  • Width: 24mm
  • Front panel cut-out: 36.6 x 21mm
  • Function: latching
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Print motif: Green/Red
  • Protection type: IP67
  • Switch position: 1x On/Off/On
  • Switching current (inductive): 4A
  • Switching current (max.): 8A
  • Switching voltage: 250V AC
  • SCI type: R13-292D6-01-BBRG-22RG0500

Trustpilot