Christmas Opening Hours and Delivery Dates here
SCI R13-208A-02 SPST Rocker Switch 10A 250V AC

SCI R13-208A-02 SPST Rocker Switch 10A 250V AC

Order Code:

63-2975

Brand: SCI MPN: R13-208A-02

Discontinued


A 10A 250V AC SPST circular rocker switch.


  • Casing/button colour: Black
  • Connections: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC 1min
  • Front panel thickness: Max 3mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Lighting type: none
  • Material: Polyamide
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-208A-02
Contact Configuration On / off
Current Rating (Amps) 10A
Illumination Type None
Type Rocker switch

Questions

*Question functionality currently disabled
Wednesday, October 28, 2015 | Question by: Rapid Customer | Product code: 63-2975
Q. Hi. What stamp is on the switch? I/O Mark or white dot? Thank you in advence.
A. Hi Alberto, thank you for your question. These are plain black switches.

Trustpilot