Christmas Opening Hours and Delivery Dates here
SCI R13-117B-01 DPST Illuminated Rocker Switch 10A 250V Red

SCI R13-117B-01 DPST Illuminated Rocker Switch 10A 250V Red

Order Code:

63-2904

Brand: SCI MPN: R13-117B-01

Discontinued


A 10A rocker switch with DPST contacts and red neon illumination.


  • Bulb type: Neon
  • Casing/button colour: Black, Red
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500 V/AC 1min
  • Front panel cut-out: 30.2 x 22.2mm
  • Front panel thickness: 0.75 - 1.25mm
  • Optional front panel cut-out (for panel thicknesses): 30.4 x 22.2mm (1.25 to 2mm) or 30.8 x 22.2mm (2 to 3mm)
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Red
  • Material: Polyamide
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-117B-01 Red

Trustpilot