SCI R13-112DL-02 SPDT Illuminated Centre-Off Rocker Switch 12V DC 20A Red/Yellow

Order Code:

63-5011

Brand: SCI MPN: R13-112DL-02

Discontinued


A SPDT centre-off round rocker switch with a dual red/yellow LED controlled via a separate connection cable.


  • Bulb type: LED
  • Light colour: Red, Yellow
  • Connections: CEE plug 4.8mm
  • Front panel thickness: 0.7 to 3mm
  • Function: latching/0/latching
  • Max. temperature: +85°C
  • Min. temperature: -20°C
  • Mounting diameter: 20.2mm
  • Print motif: None
  • Switch position: 1x On/Off/On
  • Switching current (max.): 20A
  • Switching voltage: 12V DC
  • Colour: Black
  • SCI type): R13-112DL-02
Contact Configuration (On) / off / (on)
Current Rating (Amps) 10A
Illumination Type LED / lamp
Illumination Colour(s) Red, yellow
Type Rocker switch

Trustpilot