Easter Opening Hours and Delivery Dates here

SCI R13-112D W/W Printed I-O-II Round Rocker Switch All White SPDT On-Off-On 250

Order Code:

50-1004

Brand: SCI MPN: R13-112D W/W PR.I-O-II

Discontinued


Versatile round switch for snap-in mounting.
  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPDT, On-Off-On
  • Maintained-0-Maintained
Contact Configuration On / off / on
Current Rating (Amps) 6A
Illumination Type None
Type Rocker switch

Trustpilot