Easter Opening Hours and Delivery Dates here

SCI K3-33 Key Switch 37 x 51mm 4 Position On-Off-On-(On)

Order Code:

63-1921

Brand: SCI MPN: K3-33

Discontinued


A 4-position keyswitch with latching and momentary positions, ideal for automotive Accessory / Off / Ignition / Starter switching.


  • Casing/button colour: black
  • Connections: ccrews
  • Contact type: 2 makers, 2 breakers
  • Height: 51mm
  • Diameter: 37mm
  • Function: latching/0/latching/momentary
  • Key removal position: -/Off/-/-
  • Material: PVC
  • Max. temperature: +85°C
  • Min. temperature: -20°C
  • Mounting diameter: 22mm
  • Switch position: 2x On/Off/On/(On)
  • Switch postions: 4
  • Switching angle: 30° per step
  • Switching current (max.): 15A
  • Switching voltage: 12V DC
  • Supplied with 2 keys
  • SCI type: K3-33
Type Keyswitch
Contact Configuration SP4T
Current Rating 15A
Action On-off-on-(on)
Connections ccrews
Illumination Type None
Key removal position -/Off/-/-
Switch position 2x On/Off/On/(On)
Switch postions 4
Switching angle 30° per step

Trustpilot