Christmas Opening Hours and Delivery Dates here
SCI A3-20B-SQ Pull Switch 30A 4P Off-On-On

SCI A3-20B-SQ Pull Switch 30A 4P Off-On-On

Order Code:

63-3066

Brand: SCI MPN: A3-20B-SQ

Discontinued


A 3-position pull-switch, ideal for automotive applications. With 1 'off' position (pushed fully in) and 2 'on' positions (out 1 notch and fully out) the switch is ideal for dipped beam / main beam headlights and 2-speed windscreen wipers.


  • Connections: blade terminal 6.3mm
  • Front panel thickness: max 6mm
  • Function: latching
  • Lighting type: none
  • Mounting diameter: 12.2mm
  • Print motif: headlight symbol
  • Specification: Off/on/on
  • Switch position: 2x Off/On/On
  • Switch type: car pull switch
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type: A3-20B-SQ
Type Pull switch
Contact Configuration Off / on / on
Current Rating 30A

You may also like


Trustpilot