Christmas Opening Hours and Delivery Dates here

SCI 28430C936 R9-95N 23.3mm Square Neon Indicator 230V AC Green

Order Code:

63-8225

Brand: SCI MPN: 28430c936

Discontinued


A square panel mounting mains voltage green neon indicator.


  • Colour: Green
  • Height: 24.6mm
  • Length: 23.3mm
  • Width: 23.3mm
  • Operating voltage 230V
  • Connection type: solder
  • Type: R9-95N
Voltage 230V
Bezel Black
Colour Green
Size 23.3mm

Trustpilot