Schneider XVBC2B6 Blue Steady Visual Signal Indicator

Order Code:

66-1909

Brand: Schneider Electric MPN: XVBC2B6

Discontinued


A visual signal indicator bank from Schneider Electric's XVB modular light tower series.


  • Colour: blue
  • Signalling type: steady
  • Diameter 70mm
  • Material: polycarbonate
  • Lamp type: LED
  • Operating voltage: 24V AC/DC
  • Schneider Electric type XVBC2B6
Type Tower light
Supply Voltage 24V
Colour Blue
Current 47mA

Trustpilot