Schneider XB5S2B2L2 Monostable Biometric Switch w/2M Cable

Order Code:

66-1809

Brand: Schneider Electric MPN: XB5S2B2L2

Discontinued


This biometric switch from Schneider Electric can be programmed with up to 200 users with up to 2 fingerprints per user.


  • Biometric switch - fingerprint reader
  • Up to 200 users
  • Operating voltage 24V DC
  • Fitted with 2m of 3-core cable
  • Mounting diameter 22mm
  • Schneider Electric type XB5S2B2L2
Type Fingerprint reader
Number of Positions 2
Action Momentary
Contact cofiguration PNP

Trustpilot