Schneider OTB1E0DM9LP Ethernet TCP/IP I/O Distributed Module

Order Code:

66-1806

Brand: Schneider Electric MPN: OTB1E0DM9LP EAN-13: 3595863823790

Discontinued


The OTB1E0DM9LP is an I/O distributed module from Schneider Electric.


  • Discrete input number 12 conforming to EN/IEC 61131 type 1
  • Discrete input logic: sink or source
  • Discrete input current 5mA for I0...I1, 5mA for I6...I7, 7mA for I2...I5, 7mA for I8...I11
  • Discrete output number 2 solid state PNP for Q0...Q1 output logic: source 6 relay for Q2...Q7
  • Schneider Electric type OTB1E0DM9LP
Type I/O module
Display Type No
Supply Voltage 24V
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 12
Number of Digital Outputs 2

Trustpilot