Christmas Opening Hours and Delivery Dates here
Schneider LRD06 1A to 1.6A Thermal Overload Relay

Schneider LRD06 1A to 1.6A Thermal Overload Relay

Order Code:

66-1977

Brand: Schneider Electric MPN: LRD06 EAN-13: 3389110346763

Discontinued


A differential thermal overload relay from Schneider Electric's LRD series.


  • Thermal protection adjustment range: 1 to 1.6A
  • Overload class 10A
  • Rated voltage 690V
  • Compatible with LC1D09, LC1D12, LC1D18, LC1D25, LC1D32 & LC1D38 contactors
  • Schneider Electric type LRD06
Type Thermal overload relay
Protection range 1 to 1.6A

Trustpilot