Christmas Opening Hours and Delivery Dates here

Schneider HMISTU655 3.5TFT QVGA Colour HMI Panel

Order Code:

66-1816

Brand: Schneider Electric MPN: HMISTU655

Discontinued


An advanced colour touchscreen HMI panel from Schneider Electric's HMISTU series.


  • Back-lit colour TFT LCD
  • Magelis operating system
  • Size: 3.5 inch
  • 320 x 240 QVGA resolution
  • Operating voltage: 24V DC
  • Schneider Electric type HMISTU655
Type Colour HMI panel
Resolution 320 x 240
Size 3.5in

Trustpilot