Christmas Opening Hours and Delivery Dates here

Schneider HMIGTO2310 5.7TFT QVGA Colour HMI Panel

Order Code:

66-1790

Brand: Schneider Electric MPN: HMIGTO2310

Discontinued


An advanced colour touchscreen HMI panel from Schneider Electric's HMIGTO series.


  • Back-lit colour TFT LCD
  • Magelis operating system
  • Size: 5.7 inch
  • Resolution: 320 x 240
  • Operating voltage: 24V DC
  • Lithium battery for internal RAM
  • Schneider Electric type HMIGTO2310
Type Colour HMI panel
Resolution 320 x 240
Size 5.7in

Trustpilot