Easter Opening Hours and Delivery Dates here
Schneider Electric ZBDD2 Protective cover Black 22 mm dia 1pc

Image Representative of Range

Schneider Electric ZBDD2 Protective cover Black 22 mm dia 1pc

Order Code:

06-6827

Brand: Schneider Electric MPN: ZBDD2 EAN-13: 3389118342972
Qty Unit Price (Inc VAT)
1+ £8.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Schneider Electric's ZBDD2 protective cover features a 22 mm diameter design in black. This single-piece accessory provides essential protection for control panel components in industrial and commercial settings. Its durable construction ensures reliable safeguarding of buttons and switches from dust and debris.
Type Protective cover
Size/ Dimensions (Ø) 22 mm
(Ø) 22mm
Colour Black
Compatible with (details) Selector switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot