Christmas Opening Hours and Delivery Dates here

Schneider Electric ZB5AA3 Pushbutton Head Flush Green

Order Code:

64-9869

Brand: Schneider Electric MPN: ZB5AA3 EAN-13: 3389110904529

Discontinued


This round switch head is designed for use with non-illuminated pushbuttons. The head has a plastic bezel with a flush and unmarked cap. Mounting diameter is 22mm and the switch head has a spring return.


  • Green cap
  • Durability 10,000,000 cycles
  • Overvoltage category Class II
  • Ambient temperature -40°C to +70°C
  • Standards EN/IEC, JIS C, UL, CSA
  • Certifications GL, LROS, RINA, BV, DNV
Type Pushbutton head
Mounting Diameter 22mm

You may also like


Trustpilot