Christmas Opening Hours and Delivery Dates here
Schneider Electric XXV18B1PAL2 Telemecanique sensor M18 shielded PNP

Schneider Electric XXV18B1PAL2 Telemecanique sensor M18 shielded PNP

Order Code:

06-6781

Brand: Schneider Electric MPN: XXV18B1PAL2 EAN-13: 0785901754343

Discontinued


The Telemecanique XXV18B1PAL2 ultrasonic sensor is a PNP proximity detector designed for precise object detection. It features an M18 shielded design, ensuring reliable operation in various industrial environments. This sensor is typically used in automation systems to detect objects without physical contact.
Type Ultrasonic sensor
Output Type PNP
IP Rating IP67
Cable Length 2.00m
Connector M12 (4-pin)
Contact Type 1 maker
Depth 65mm
Dim (L x W x H) 51 x 18 x 18 mm
Enclosure material Brass
Height 18mm
Installation type shielded
Length 51mm
Max. operating voltage 24V DC
Max. temperature +65°C
Min. operating voltage 12V DC
Min. temperature -20°C
Operating Voltage 12 - 24 V DC
Size M18
Switching distance (max.) 50mm
Width 18mm

Trustpilot