Easter Opening Hours and Delivery Dates here

Schneider Electric XVUC9S XVUC sounder 70-85dB 24V DC/AC black buzzer

Order Code:

06-6779

Brand: Schneider Electric MPN: XVUC9S EAN-13: 3606480555879
Qty Was Unit Price (Ex VAT)
1+ £65.08 £54.28
10+ £64.58 £53.87
15+ £64.10 £53.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's XVUC9S Sounder operates on 24 V DC/AC and is coloured black. It is designed to deliver efficient auditory signals for various industrial environments. This sounder is typically used in automation and control systems to provide alerts and notifications.
Type Sounder
Supply Voltage 24V DC/AC
Colour Black
Energy efficiency rating n.rel.
IP Rating IP54
Length 58mm
Max. temperature +50°C
Min. temperature -25°C
Recess diameter 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot