Christmas Opening Hours and Delivery Dates here
Schneider XS8C4A1PCG13 20mm Flush Rectangular Inductive Proximity Sensor

Image Representative of Range

Schneider XS8C4A1PCG13 20mm Flush Rectangular Inductive Proximity Sensor

Order Code:

66-1972

Brand: Schneider Electric MPN: XS8C4A1PCG13 EAN-13: 3389119058230
Qty Unit Price (Ex VAT)
1+ £74.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

An inductive proximity sensor from Schneider Electric's XS series.


  • 20mm sensing distance
  • Body dimensions 117 x 40 x 40mm
  • 4-wire configuration
  • Screw clamp terminals
  • Operating voltage: 12 to 48V DC
  • Schneider Electric type XS8C4A1PCG13
Type Inductive proximity sensor
Sensing Distance 20mm
Body Diameter 117 x 40 x 40mm
Operating Voltage 12 to 48V
Wiring Technique 4-wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot