Schneider Electric XACB9211 XAC B Pushbutton front piece 10 pc pack

Order Code:

06-6685

Brand: Schneider Electric MPN: XACB9211 EAN-13: 13389110640929
Qty Was Unit Price (Ex VAT)
1+ £51.65 £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Schneider Electric XACB9211 pushbutton front piece is a durable switch component designed for reliable control panel applications. Manufactured by Schneider Electric, this set includes 10 pieces, providing cost-effective solutions for industrial environments. Its robust construction ensures longevity in machine control and automation systems.
Type Pushbutton front piece
Colour button White
Colour front ring Black
Construction type lens Round
Degree of protection (IP), front side IP65/IP67
Hole Diameter 22.5mm
Labelled FALSE
Material front ring Plastic
Number of command positions 1
Spring-return TRUE
Suitable for lighting FALSE
Switching function latching FALSE
Type of button High
With front ring TRUE
With protective cover FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot