Christmas Opening Hours and Delivery Dates here
Schneider Electric SR2PACKFU Zelio PLC Starter Kit

Schneider Electric SR2PACKFU Zelio PLC Starter Kit

Order Code:

57-8112

Brand: Schneider Electric MPN: SR2PACKFU EAN-13: 3389110549393

Discontinued


A starter pack for the Zelio range of smart relays. The pack includes an SR2B121FU Zelio Logic compact smart relay, SR2USB01 connecting cable and ZELIO SOFT 2 programming software.


  • Ideal as an introduction to the Zelio range of smart relays
  • May be DIN rail mounted
Type PLC starter kit
Display Type Yes
Operating Voltage 115V AC, 230V ACV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 4

Trustpilot