Christmas Opening Hours and Delivery Dates here

Schneider Electric SQB2503L 250A TP&N Quadbreak Switch Fuse Disconnector

Order Code:

64-9671

Brand: Schneider Electric MPN: SQB2503L EAN-13: 5018934151779
  • Country of Origin:
  • View All

Discontinued


This 250A Schneider Electric TP&N Quadbreak switch fuse disconnector is a heavy-duty fuse product for use in commercial and industrial environments, providing isolation and traditional fuse protection for electrical loads.


  • Current rating 250A
  • Rated for 240 / 415V 50 / 60Hz
  • Utilisation category AC20A, AC21A, AC22A, AC23B at rated current, AC23A for ratings up to 160A
  • Handle position provides positive contact indication
  • Door handle prevents door being opened when switch is ON or padlocked
  • Handle can be padlocked in ON and OFF positions
  • Device may be fed to either top or bottom terminals
  • Fuse links or copper links supplied as standard
  • All terminals are fully shrouded
  • Quick make and break silver plated contacts
  • Door interlock has defeat mechanism allowing switch to be closed with door open
  • Removable plain gland plates are fitted at top and bottom
  • Lift-off door provides greater access for installation and cabling
  • Door opens within the width of the unit allowing units to be mounted adjacent
  • Neutral is fitted with disconnectable links
  • Earthing kit provided as standard
  • Easy access to fuse links
  • Removable cross rails allow cables to be laid in easily
  • Direct front access to terminals without dismantling the mechanism
  • Clear shrouds allow easy access for inspection and visual indication of contact position
  • Steelwork finished in polyester epoxy powder
  • Schneider Electric Quadbreak type SQB2503L
Type Disconnector
Actuator Style Handle

Trustpilot