Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYS3X6420 Spacial S3X 304L 600 x 400 x 200

Order Code:

32-6100

Brand: Schneider Electric MPN: NSYS3X6420

Discontinued


Multipurpose compact stainless steel enclosure from the Schneider Electric Spacial S3X range.


  • Height 600mm
  • Width 400mm
  • Depth 200mm
  • Thickness 15mm
  • Made from stainless steel 304L
  • IP66 protection
  • Enclosure supplied with door and chromium-plated lock
  • Door can be hung from either side and has an opening range of 120°
  • Manufacturer's part NSYS3X6420

Trustpilot