Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYS3D8625P Spacial S3D Enclosure with Plate 800 x 600 x 250

Order Code:

32-6091

Brand: Schneider Electric MPN: NSYS3D8625P EAN-13: 3606480158964

Discontinued


Multipurpose compact enclosure from the Schneider Electric Spacial S3D range suitable for wall mounting.


  • Height 800mm
  • Width 600mm
  • Depth 250mm
  • Made from steel with an epoxy-polyester powder finish
  • Enclosure colour: grey (RAL 7035)
  • IP66 protection
  • Supplied with galvanised steel mounting plate, cable gland plate and door with lock
  • Manufacturer's part NSYS3D8625P

Trustpilot