Christmas Opening Hours and Delivery Dates here

Schneider Electric MEG3150-8019 AquaStar Switch wet room polar white

Order Code:

06-6013

Brand: Schneider Electric MPN: MEG3150-8019 EAN-13: 4042811179496
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Schneider Electric's MEG3150-8019 is a robust wet room switch designed for damp environments. The switch is part of the Aquastar range, ensuring durability and reliability in wet conditions. It is ideal for use in bathrooms, kitchens, and other areas where moisture resistance is crucial.
Type Wet room switch product range
Depth 56mm
Dim (W x H x D) 73 x 83 x 56 mm
Factory colour Polar white
Height 83mm
IP Rating IP44
Material Thermoplastic
Misc Attribute Button, closer
Nominal Current 10A
Nominal voltage (details) 230V
Switch contact Screwless Terminals
Switch type component Complete
Switch type function Switch
Type series AQUASTAR
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot