Christmas Opening Hours and Delivery Dates here

Schneider Electric LRD08 TeSys Overload Relay 2.5 to 4A

Order Code:

64-9710

Brand: Schneider Electric MPN: LRD08

Discontinued


A 2.5 to 4A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Number of Poles 3
Contact Current Rating 2.5 to 4A
Contact Voltage Rating 690V

Trustpilot