Schneider Electric LE1M35N714 TeSys 3kW 415V 3 Phase Starter Thermal Overload

Order Code:

64-9705

Brand: Schneider Electric MPN: LE1M35N714 EAN-13: 3389110781205

Discontinued


A DOL motor starter from the TeSys LE1M series with a 5.5 to 8A adjustable thermal overload range. The starter encompasses a contactor, neutral terminal, earth terminal and thermal overload relay and is controlled by Start and Stop push-buttons.


  • Motor power 3kW
  • Control voltage 415V AC 3-phase
  • Yellow LED operating indicator
  • ABS Construction
Type Overload relay
Power Rating 3kW
Current Rating 5.5 to 8A
Voltage Rating 415V

Trustpilot