Christmas Opening Hours and Delivery Dates here

Schneider Electric LC1DT40P7 TeSys 4 Pole Contactor 40A AC1 230-240VAC Coil

Order Code:

64-9701

Brand: Schneider Electric MPN: LC1DT40P7
  • Country of Origin:
  • View All

Discontinued


From the TeSys LC1D series, a 4-pole (4 NO) category AC-1 contactor rated at 40A with a 230 to 240V AC coil.


  • Control circuit voltage: 230 to 240V AC 50/60Hz
  • Rated breaking capacity: 250A at 440V for power circuit conforming to IEC 60947
  • Product certifications: BV, CCC, CSA, DNV, GL, GOST, RINA, UL, LROS
  • Utilisation category: AC-1
  • Rated operational current: 40A (<= 60°C) at <= 440V AC AC-1 for power circuit
  • Operating time: 4 to 19ms opening
  • Operating time: 12 to 22ms closing
  • Mechanical durability: 15mcycles
  • Connections: screw clamp terminals
  • Standards: UL 508, CSA C22.2 no 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1
  • Manufacturer's type LC1DT40P7
Type Contactor
Number of Poles 4
Contact Current Rating 40A
Contact Voltage Rating 230 to 240V

Trustpilot