Schneider Electric LC1DT25B7 TeSys 4 Pole Contactor 25A AC1 24VAC Coil

Order Code:

64-9698

Brand: Schneider Electric MPN: LC1DT25B7 EAN-13: 3389110244540
  • Country of Origin:
  • View All

Discontinued


From the TeSys LC1D series, a 4-pole (4 NO) category AC-1 contactor rated at 25A with a 24V AC coil.


  • Control circuit voltage: 24V AC 50/60Hz
  • Rated breaking capacity: 250A at 440V for power circuit conforming to IEC 60947
  • Product certifications: BV, CCC, CSA, DNV, GL, GOST, RINA, UL, LROS
  • Utilisation category: AC-1
  • Rated operational current: 25A (<= 60°C) at <= 440V AC AC-1 for power circuit
  • Operating time: 4 to 19ms opening
  • Operating time: 12 to 22ms closing
  • Mechanical durability: 15mcycles
  • Connections: screw clamp terminals
  • Standards: UL 508, CSA C22.2 no 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1
  • Manufacturer's type LC1DT25B7
Type Contactor
Number of Poles 4
Contact Current Rating 25A
Contact Voltage Rating 24V

Trustpilot