Christmas Opening Hours and Delivery Dates here

Schneider Electric GGBL3020 2 Gang 13A Switched Mains Socket

Order Code:

64-9852

Brand: Schneider Electric MPN: GGBL3020 EAN-13: 3606480641114
  • Country of Origin:
  • View All

Discontinued


A switched UK 13A, 230V, 2-gang white flush-mounting socket from the Lisse range.


  • Rating 13A, 250V AC 50Hz
  • Rocker switches
  • Screw terminals
  • Conforms to BS1363-2
  • Colour: matt white
  • Dimensions 149 x 87mm
  • Depth 36mm
  • Manufacturer's type GGBL3020
Number of Gangs 2
Switched Y/N Y

Trustpilot