Christmas Opening Hours and Delivery Dates here

Schneider Electric GGBL1012 1 Gang 2 Way 10A Light Switch White

Order Code:

64-9876

Brand: Schneider Electric MPN: GGBL1012 EAN-13: 3606480640605
  • Country of Origin:
  • View All

Discontinued


A 1-gang, white rocker-style plate switch with 2-way contacts rated at 10A.


  • 1-gang, 2-way
  • Size 87 x 87mm
  • Depth 24mm
  • Range: Lisse
  • Manufacturer's type GGBL1012
Type Plate switch
Number of Gangs 1
Number of Ways 2
Colour White
Current Rating 10A
Mounting Surface

Trustpilot