Christmas Opening Hours and Delivery Dates here

Schneider Electric EVW2S7P02 EVlink Wall Mounted 7kW 1xT2

Order Code:

65-2701

Brand: Schneider Electric MPN: EVW2S7P02

Discontinued


This EVlink electric vehicle charging station from Schneider Electric is a wall-mounted unit with an output of 7kW and is ideal for use in commercial parking areas such as those attached to hotels, supermarkets and office blocks.

The station can operate in either standalone or clustered architecture mode and includes several functions, including load management, charge detail records, circuit breaker status, postponed charge, user privilege configuration, diagnosis capabilities.

There are push-button functions for stop and for start/unlock flap and the charging station has LED indication for on charge, available, reserved, and not operational.


  • 1x T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 230V AC
  • Configurable via embedded web server
  • Poles 1P + N for control and power circuits
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 620 x 413 x 256mm
  • Schneider Electric type EVW2S7P02

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.



Trustpilot