Christmas Opening Hours and Delivery Dates here

Schneider Electric EVW2S22P02R EVlink Wall Mounted 22kW 1xT2 RFID

Order Code:

65-2711

Brand: Schneider Electric MPN: EVW2S22P02R

Discontinued


This 3-phase, 22kW EVlink Wallbox wall-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.


  • 1x T2 socket
  • RFID access
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Configurable via embedded web server
  • Poles 1P + N for control circuit
  • Poles 3P + N for power circuit
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 620 x 413 x 256mm
  • Schneider Electric type EVW2S22P02R

For information about government grant schemes available for the installation of electric vehicle charging stations click here.



Trustpilot