Christmas Opening Hours and Delivery Dates here

Schneider Electric EVF2S22P22 Evlink Floor Standing 22kW 2xT2

Order Code:

65-2695

Brand: Schneider Electric MPN: EVF2S22P22

Discontinued


This 3-phase, 22kW EVlink Parking floor-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.


  • 2x T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Configurable via embedded web server
  • Poles 1P + N for control circuit
  • Poles 3P + N for power circuit
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 1146 x 413 x 220mm
  • Schneider Electric type EVF2S22P22

For information about government grant schemes available for the installation of electric vehicle charging stations click here.



Trustpilot